There are no models available for this part yet.
Overview of TAJE107M010RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE107M010RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K5260
|
Newark | Capacitor Tant, 100Uf, 10V, 0.9 Ohm, 0.2, 2717, Full Reel, Capacitance:100µf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE107M010RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1500 / $1.5400 | Buy Now | |
DISTI #
TAJE107M010RNJ-ND
|
DigiKey | CAP TANT 100UF 20% 10V 2917 Min Qty: 400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6582 | Buy Now | |
DISTI #
TAJE107M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107M010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5426 | Buy Now | |
DISTI #
581-TAJE107M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=4 00mOhms 20% RoHS: Compliant | 0 |
|
$1.1700 / $3.0700 | Order Now | |
DISTI #
73978015
|
RS | Conventional MnO2,100 uF,10 V | AVX TAJE107M010RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 / $1.7900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks | 0 |
|
$1.1700 | Buy Now | ||
DISTI #
TAJE107M010RNJ
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.6600 | RFQ | |
DISTI #
TAJE107M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107M010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJE107M010RNJ by Kyocera AVX Components
Part Data Attributes for TAJE107M010RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
900 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
171 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE107M010RNJ
This table gives cross-reference parts and alternative options found for TAJE107M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE107M010CFDZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CFDZ0723 |
TBJE107M010CLDC0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CLDC0900 |
TBJE107M010CEDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CEDZ0H23 |
TBJE107M010RCLC0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010RCLC0724 |
TBJE107M010CKDC0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CKDC0824 |
TBJE107M010CESZ0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CESZ0745 |
TBJE107M010CLLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CLLZ0923 |
TBJE107M010JRLZ0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010JRLZ0924 |
TBJE107M010CCDC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CCDC0024 |
TBJE107M010CWDZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | Kyocera AVX Components | TAJE107M010RNJ vs TBJE107M010CWDZ0700 |
Related Parts for TAJE107M010RNJ
-
T491D107M010ATFixed Capacitors
-
MLZ2012M1R5HT000Fixed Inductors
-
DLW5BTM102SQ2LData Line Filters
-
SI7139DP-T1-GE3Power Field-Effect Transistors
-
STM8AL3166TCYMicrocontrollers
-
293D107X0010E2WE3Tantalum Capacitors
-
CRM100Other Analog ICs
-
EP1SGX25DF1020C6Field Programmable Gate Arrays
-
BD22641G-MTRPeripheral Drivers