Part Details for TAJE107M025SNJV by Kyocera AVX Components
Overview of TAJE107M025SNJV by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE107M025SNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13133-1-ND
|
DigiKey | CAP TANT 100UF 20% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
835 In Stock |
|
$1.1874 / $3.5300 | Buy Now |
DISTI #
TAJE107M025SNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE107M025SNJV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8828 | Buy Now |
DISTI #
581-TAJE107M025SNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2917 ESR=3 00mOhms 20% RoHS: Compliant | 628 |
|
$1.1800 / $3.3400 | Buy Now |
DISTI #
73980361
|
RS | Conventional MnO2,100 uF,25 V | AVX TAJE107M025SNJV RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
Future Electronics | Cap Tant Solid 100uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 1500Reel |
|
$1.2000 / $1.2300 | Buy Now |
DISTI #
TAJE107M025SNJV
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE107M025SNJV) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJE107M025SNJV
TAJE107M025SNJV CAD Models
TAJE107M025SNJV Part Data Attributes
|
TAJE107M025SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE107M025SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE107M025SNJV
This table gives cross-reference parts and alternative options found for TAJE107M025SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE107M025SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE107M025H0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025SNJV vs TPSE107M025H0150V |
TPME107M025K0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025SNJV vs TPME107M025K0045 |
TPSE107M025B0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025SNJV vs TPSE107M025B0150V |
TPME107M025H0045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025SNJV vs TPME107M025H0045 |
TAJE107M025HNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE107M025SNJV vs TAJE107M025HNJV |
TPSE107M025R0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TAJE107M025SNJV vs TPSE107M025R0150V |
TPME107M025S0060 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025SNJV vs TPME107M025S0060 |
TAJE107M025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE107M025SNJV vs TAJE107M025BNJ |
TAJE107M025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE107M025SNJV vs TAJE107M025ANJ |
TPSE107M025T0150V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE107M025SNJV vs TPSE107M025T0150V |