There are no models available for this part yet.
Overview of TAJE108K002R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE108K002R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 400 |
|
$1.0677 / $2.4640 | Buy Now | ||
Quest Components | 320 |
|
$1.5400 / $3.3000 | Buy Now | |||
DISTI #
TAJE108K002R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 2.5 V, � 10%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE108K002R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJE108K002R by Kyocera AVX Components
Part Data Attributes for TAJE108K002R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
1000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
0.0004 mΩ
|
Height
|
2.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.14
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJE108K002R
This table gives cross-reference parts and alternative options found for TAJE108K002R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108K002R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE108K002K0040 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002R vs TPSE108K002K0040 |
TPSE108K2S0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE108K002R vs TPSE108K2S0030 |
TPSE108K002K0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002R vs TPSE108K002K0030 |
TPSE108K002S0030V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Kyocera AVX Components | TAJE108K002R vs TPSE108K002S0030V |
CTTCCE108K2R5 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Central Technologies | TAJE108K002R vs CTTCCE108K2R5 |
TPSE108K002P0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE108K002R vs TPSE108K002P0030 |
TPSE108K002B0030V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, 2917 | Kyocera AVX Components | TAJE108K002R vs TPSE108K002B0030V |
TPSE108K002B40 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE108K002R vs TPSE108K002B40 |
TPSE108K002A0030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE108K002R vs TPSE108K002A0030 |
TAJE108K002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE108K002R vs TAJE108K002ANJ |