Part Details for TAJE108M006SNJ by Kyocera AVX Components
Overview of TAJE108M006SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE108M006SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9721
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE108M006SNJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.4100 | Buy Now |
DISTI #
478-TAJE108M006SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 1500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9567 | Buy Now |
DISTI #
TAJE108M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108M006SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6202 / $2.8889 | Buy Now |
DISTI #
581-TAJE108M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 1000uF 20% RoHS: Compliant | 0 |
|
$2.1600 / $2.2000 | Order Now |
DISTI #
73978005
|
RS | Conventional MnO2,1000 uF,6.3 V | AVX TAJE108M006SNJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8600 / $3.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$1.8200 | Buy Now |
DISTI #
TAJE108M006SNJ
|
TME | Capacitor: tantalum, 1000uF, 6.3VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.7600 | RFQ |
DISTI #
TAJE108M006SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1000 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE108M006SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE108M006SNJ
TAJE108M006SNJ CAD Models
TAJE108M006SNJ Part Data Attributes
|
TAJE108M006SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE108M006SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 363 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE108M006SNJ
This table gives cross-reference parts and alternative options found for TAJE108M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE108M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006SNJ vs B45196H1108M506 |
B45197A1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006SNJ vs B45197A1108M506 |
B45198H1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE108M006SNJ vs B45198H1108M506 |
TCMOJ108ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE108M006SNJ vs TCMOJ108ET |
B45198R1108M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE108M006SNJ vs B45198R1108M506 |
B45197A1108M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE108M006SNJ vs B45197A1108M509 |