Part Details for TAJE227K010HNJ by Kyocera AVX Components
Overview of TAJE227K010HNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE227K010HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6595
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE227K010HNJ Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.9000 | Buy Now |
DISTI #
478-TAJE227K010HNJCT-ND
|
DigiKey | CAP TANT 220UF 10% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$1.7072 / $4.1500 | Buy Now |
DISTI #
TAJE227K010HNJ
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJE227K010HNJ) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0280 / $2.2360 | Buy Now |
DISTI #
581-TAJE227K010H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 10% RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_10765097
|
Arrow Electronics | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R Min Qty: 4400 Package Multiple: 4400 Lead time: 20 Weeks Date Code: 2237 | Americas - 400 |
|
$0.3001 / $0.4591 | Buy Now |
DISTI #
73982620
|
RS | Conventional MnO2,220 uF,10 V | AVX TAJE227K010HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 / $1.9500 | RFQ |
DISTI #
TAJE227K010HNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 220uF 10% Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$1.6800 / $1.9700 | Buy Now |
DISTI #
TAJE227K010HNJ
|
Avnet Americas | Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJE227K010HNJ) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0280 / $2.2360 | Buy Now |
Part Details for TAJE227K010HNJ
TAJE227K010HNJ CAD Models
TAJE227K010HNJ Part Data Attributes:
|
TAJE227K010HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE227K010HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE227K010HNJ
This table gives cross-reference parts and alternative options found for TAJE227K010HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE227K010HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWE227K010LWLB0023 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010LWLB0023 |
TBJE227K010CRLD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBJE227K010CRLD9045 |
TBJE227K010CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBJE227K010CBLC9000 |
TBWE227K010LWLZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010LWLZ0700 |
TBWE227K010CSSB0045 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010CSSB0045 |
TBWE227K010CWSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010CWSB0923 |
TBWE227K010CRLC9000 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010CRLC9000 |
TBWE227K010LBSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBWE227K010LBSC0700 |
TBJE227K010LRSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBJE227K010LRSD0945 |
TBJE227K010CBSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE227K010HNJ vs TBJE227K010CBSD0045 |