Part Details for TAJE336K025RNJ by Kyocera AVX Components
Overview of TAJE336K025RNJ by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE336K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3692
|
Newark | Tantalum Capacitor, 33Uf, 25V, 0.9 Ohm, 0.1, 2717, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE336K025RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7420 / $1.0100 | Buy Now |
DISTI #
60R6038
|
Newark | Capacitor Tant, 33Uf, 25V, 0.9 Ohm, 0.1, 2717, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:428Ma Rohs Compliant: Yes |Kyocera Avx TAJE336K025RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2400 | Buy Now |
DISTI #
478-3954-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3586 In Stock |
|
$0.7323 / $1.9500 | Buy Now |
DISTI #
TAJE336K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE336K025RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 1600800 Factory Stock |
|
$0.5755 / $0.6588 | Buy Now |
DISTI #
TAJE336K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE336K025RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 800 Factory Stock |
|
$0.5755 / $0.6588 | Buy Now |
DISTI #
581-TAJE336K025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 10% 2917 ESR= 900 mOhm RoHS: Compliant | 422 |
|
$0.7070 / $1.7900 | Buy Now |
DISTI #
70001961
|
RS | Capacitor, Tantalum, 33 uF, 25 V @ +85 C, 32 VDC @ +85 C, +/-10%, E, 6% (Max.) | AVX TAJE336K025RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
DISTI #
70001949
|
RS | Capacitor, Tantalum, Cap 33 uF, Tol 10%, Vol-Rtg 25 VDC, SMT, 7343H, ESR 0.9 Ohms, TR | AVX TAJE336K025RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.6600 | RFQ |
|
Future Electronics | TAJ Series 33 uF ±10 % 25V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks Container: Reel | 20400Reel |
|
$0.6450 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 30 |
|
$0.8531 / $1.3125 | Buy Now |
Part Details for TAJE336K025RNJ
TAJE336K025RNJ CAD Models
TAJE336K025RNJ Part Data Attributes
|
TAJE336K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE336K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE336K025RNJ
This table gives cross-reference parts and alternative options found for TAJE336K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE336K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE336K025CRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025CRLD0045 |
TBJE336K025LBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LBLD0824 |
TBJE336K025CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025CBSD0900 |
TBJE336K025LSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LSSD0900 |
TBJE336K025LBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LBSD0923 |
TBJE336K025LRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LRSD0824 |
TBJE336K025CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025CSLD0724 |
TBJE336K025LSSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LSSD0023 |
TBJE336K025LRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE336K025RNJ vs TBJE336K025LRLD0045 |
B45198H5336K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE336K025RNJ vs B45198H5336K509 |