There are no models available for this part yet.
Overview of TAJE337K006HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE337K006HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R9138
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, 2917 10%, Capacitance:330µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:642Ma Rohs Compliant: No |Kyocera Avx TAJE337K006HNJ RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4000 | Buy Now | |
DISTI #
65M4912
|
Newark | Tantalum Capacitor, 330Uf, 6.3V, 2917 10%, Full Reel, Capacitance:330µf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.9Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: No |Kyocera Avx TAJE337K006HNJ RoHS: Not Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 / $2.3400 | Buy Now | |
DISTI #
478-TAJE337K006HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 4400 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0600 | Buy Now | |
DISTI #
TAJE337K006HNJ
|
Avnet Americas | Cap Tant Solid 330uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.4 Ohm 125°C T/R - Tape and Reel (Alt: TAJE337K006HNJ) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.9320 | Buy Now | |
DISTI #
581-TAJE337K006H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 330uF 10% RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73982606
|
RS | Conventional MnO2,330 uF,6.3 V | AVX TAJE337K006HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 / $3.2000 | RFQ | |
DISTI #
TAJE337K006HNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 330uF 10% Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$2.6700 | Buy Now |
CAD Models for TAJE337K006HNJ by Kyocera AVX Components
Part Data Attributes for TAJE337K006HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0208 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
257 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE337K006HNJ
This table gives cross-reference parts and alternative options found for TAJE337K006HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE337K006HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE337K006RASZ0723 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006RASZ0723 |
T4JE337K006LRLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJE337K006HNJ vs T4JE337K006LRLQ4900 |
TBJE337K006RFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006RFSC0824 |
TBJE337K006JXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006JXLZ0024 |
TBJE337K006RGSC0900 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006RGSC0900 |
TBJE337K006JKLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006JKLC0H24 |
TBJE337K006JKSZ0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006JKSZ0H24 |
TBJE337K006JLLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006JLLC0724 |
TBJE337K006RCLC0945 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006RCLC0945 |
TBJE337K006RELB0H45 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 330uF, 2917, | Kyocera AVX Components | TAJE337K006HNJ vs TBJE337K006RELB0H45 |