Part Details for TAJE477M010RNJ by Kyocera AVX Components
Overview of TAJE477M010RNJ by Kyocera AVX Components
- Distributor Offerings: (37 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE477M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W8777
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 470 F, 20%, 10 V, 2917 [7343 Metric], E Rohs Compliant: Yes |Kyocera Avx TAJE477M010RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$1.7400 / $2.9700 | Buy Now |
DISTI #
18AC0614
|
Newark | Cap, 470Μf, 10V, 20%, Reel, Capacitance:470Μf, Voltage Rating:10V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJE477M010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.7400 / $0.9350 | Buy Now |
DISTI #
36K6343
|
Newark | Tantalum Capacitor, 470Uf, 10V, 0.5 Ohm, 0.2, 2717, Full Reel, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJE477M010RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9030 / $1.2200 | Buy Now |
DISTI #
478-3959-1-ND
|
DigiKey | CAP TANT 470UF 20% 10V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$1.1467 / $3.2100 | Buy Now |
DISTI #
TAJE477M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE477M010RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJE477M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE477M010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7802 / $0.8931 | Buy Now |
DISTI #
TAJE477M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] (Alt: TAJE477M010RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.7802 / $0.8931 | Buy Now |
DISTI #
581-TAJE477M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 470uF 20% 2917 ESR= 500 mOhm RoHS: Compliant | 1678 |
|
$1.1300 / $3.0400 | Buy Now |
DISTI #
V72:2272_10765202
|
Arrow Electronics | Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2140 Container: Cut Strips | Americas - 3 |
|
$0.8427 | Buy Now |
DISTI #
70001300
|
RS | Capacitor, Tantalum, Cap 470 uF, Tol 20%, Vol-Rtg 10 VDC, SMT, 7343H, Cut Tape | AVX TAJE477M010RNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3300 / $3.5000 | RFQ |
Part Details for TAJE477M010RNJ
TAJE477M010RNJ CAD Models
TAJE477M010RNJ Part Data Attributes:
|
TAJE477M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE477M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE477M010RNJ
This table gives cross-reference parts and alternative options found for TAJE477M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE477M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M010LRLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010LRLD0045 |
TBJE477M010LSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010LSSD0924 |
TBJE477M010LSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010LSLD0923 |
TBJE477M010CSSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010CSSD0724 |
TBJE477M010LBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010LBLD0724 |
TBJE477M010CRSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010CRSD0823 |
TBJE477M010CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010CSLD0024 |
TBJE477M010CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010CRLD0900 |
TBJE477M010CRLD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010CRLD0000 |
TBJE477M010LRLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE477M010RNJ vs TBJE477M010LRLD0823 |