Part Details for TAJE687M004R by Kyocera AVX Components
Overview of TAJE687M004R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE687M004R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJE687M004R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TAJE687M004R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJE687M004R
TAJE687M004R CAD Models
TAJE687M004R Part Data Attributes
|
TAJE687M004R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M004R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.0009 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJE687M004R
This table gives cross-reference parts and alternative options found for TAJE687M004R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M004R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687M004LELT0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LELT0824 |
TBME687M004LFLT0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LFLT0900 |
TBJE687M004CBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBJE687M004CBLC0745 |
TBME687M004LFSZ0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LFSZ0824 |
TBJE687M004CBLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBJE687M004CBLB0823 |
TBME687M004CSSD0824 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004CSSD0824 |
TBME687M004CCSD0923 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004CCSD0923 |
TBME687M004LXDB0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LXDB0023 |
TBME687M004LGSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LGSZ0900 |
TBME687M004LELC0924 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 680uF, 2917, | Kyocera AVX Components | TAJE687M004R vs TBME687M004LELC0924 |