Part Details for TAJE687M004RNJ by Kyocera AVX Components
Overview of TAJE687M004RNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE687M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJE687M004RNJ-ND
|
DigiKey | CAP TANT 680UF 20% 4V 2917 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TAJE687M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 4 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJE687M004RNJ
|
TME | Capacitor: tantalum, 680uF, 4VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9400 | RFQ |
DISTI #
TAJE687M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 4 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M004RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE687M004RNJ
TAJE687M004RNJ CAD Models
TAJE687M004RNJ Part Data Attributes
|
TAJE687M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 171 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687M004RNJ
This table gives cross-reference parts and alternative options found for TAJE687M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45396R0687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M004RNJ vs B45396R0687M506 |
TBME687M004LSLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE687M004RNJ vs TBME687M004LSLC9H45 |
267E4001687ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TAJE687M004RNJ vs 267E4001687ML |
TPSE687M004H60 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917 | Kyocera AVX Components | TAJE687M004RNJ vs TPSE687M004H60 |
B45196H0687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M004RNJ vs B45196H0687M506 |
B45198H0687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M004RNJ vs B45198H0687M506 |
TCMOG687ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687M004RNJ vs TCMOG687ET |
TBME687M004LWLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687M004RNJ vs TBME687M004LWLC9845 |
B45004E6876M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M004RNJ vs B45004E6876M406 |
T495X687M004ZGA600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M004RNJ vs T495X687M004ZGA600 |