There are no models available for this part yet.
Overview of TAJE687M006HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJE687M006HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65M4921
|
Newark | Tantalum Chips Rohs Compliant: No |Kyocera Avx TAJE687M006HNJ RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $3.1100 | Buy Now | |
DISTI #
478-TAJE687M006HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2800 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6002 | Buy Now | |
DISTI #
TAJE687M006HNJ
|
Avnet Americas | Cap Tant Solid 680uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.5 Ohm 125°C T/R - Tape and Reel (Alt: TAJE687M006HNJ) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3908 | Buy Now | |
DISTI #
581-TAJE687M006HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% RoHS: Not Compliant | 0 |
|
Order Now | ||
DISTI #
73982579
|
RS | Conventional MnO2,680 uF,6.3 V | AVX TAJE687M006HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.9600 | RFQ |
CAD Models for TAJE687M006HNJ by Kyocera AVX Components
Part Data Attributes for TAJE687M006HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
500 mΩ
|
Height
|
4.1 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0428 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
230 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TAJE687M006HNJ
This table gives cross-reference parts and alternative options found for TAJE687M006HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M006HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE687M006B0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M006B0100 |
TPSE687M006A100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M006A100 |
TPSE687M6B0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M6B0060 |
TAJE687M006UNJ | Tantalum Capacitor, Tantalum (dry/solid) | Kyocera AVX Components | TAJE687M006HNJ vs TAJE687M006UNJ |
TPSE687M006H0100V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917 | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M006H0100V |
TPSE687M6S0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, LEAD FREE | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M6S0060 |
TPSE687M006A0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJE687M006HNJ vs TPSE687M006A0045 |
LSR680/6HM45PB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 680uF, 2917, | Nemco Electronics Corporation | TAJE687M006HNJ vs LSR680/6HM45PB |
TPME687M006H0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M006HNJ vs TPME687M006H0018 |
TPME687M006R0018 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJE687M006HNJ vs TPME687M006R0018 |