Part Details for TAJE687M006RNJ by Kyocera AVX Components
Overview of TAJE687M006RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE687M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6611
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJE687M006RNJ Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
478-8923-1-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2917 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
725 In Stock |
|
$1.1167 / $2.9200 | Buy Now |
DISTI #
TAJE687M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2677 / $1.4512 | Buy Now |
DISTI #
581-TAJE687M006R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% RoHS: Compliant | 421 |
|
$2.1600 / $4.2300 | Buy Now |
DISTI #
73977947
|
RS | Conventional MnO2,680 uF,6.3 V | AVX TAJE687M006RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4500 / $1.7000 | RFQ |
|
Future Electronics | TAJ Series 680 uF ±20 % 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.0800 / $1.1400 | Buy Now |
DISTI #
TAJE687M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 800 In Stock |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
TAJE687M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2677 / $1.4512 | Buy Now |
DISTI #
TAJE687M006RNJ
|
TME | Capacitor: tantalum, 680uF, 6.3VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$0.9000 | RFQ |
DISTI #
TAJE687M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TAJE687M006RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJE687M006RNJ
TAJE687M006RNJ CAD Models
TAJE687M006RNJ Part Data Attributes:
|
TAJE687M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE687M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE687M006RNJ
This table gives cross-reference parts and alternative options found for TAJE687M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE687M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267E6301687MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TAJE687M006RNJ vs 267E6301687MR |
B45197A1687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M006RNJ vs B45197A1687M506 |
TCMOJ687ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687M006RNJ vs TCMOJ687ET |
B45198R1687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M006RNJ vs B45198R1687M509 |
B45196H1687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M006RNJ vs B45196H1687M506 |
B45396R1687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE687M006RNJ vs B45396R1687M509 |
TCMOJ687ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687M006RNJ vs TCMOJ687ETLSR100 |
B45198H1687M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M006RNJ vs B45198H1687M506 |
TCMOJ687ETLSR060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJE687M006RNJ vs TCMOJ687ETLSR060 |
B45198H1687M509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE687M006RNJ vs B45198H1687M509 |