There are no models available for this part yet.
Overview of TAJF337K004RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJF337K004RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJF337K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF337K004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8530 | Buy Now | |
DISTI #
581-TAJF337K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 10% 2412 ESR= 300 mOhm RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73980334
|
RS | Conventional MnO2,330 uF,4 V | AVX TAJF337K004RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4100 | RFQ | |
Future Electronics | TAJ Series 330 uF ±10 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.1700 / $1.2300 | Buy Now | ||
DISTI #
TAJF337K004RNJ
|
TME | Capacitor: tantalum, 330uF, 4VDC, SMD, F, 2312, ±10%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6110 | RFQ | |
DISTI #
TAJF337K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 10%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF337K004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJF337K004RNJ by Kyocera AVX Components
Part Data Attributes for TAJF337K004RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
330 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
300 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0132 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
231 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJF337K004RNJ
This table gives cross-reference parts and alternative options found for TAJF337K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJF337K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJF337K004S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJF337K004RNJ vs TAJF337K004S |
TAJF337K004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJF337K004RNJ vs TAJF337K004BNJ |
TPSF337K004R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF337K004RNJ vs TPSF337K004R0200 |
TCKOG337FT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJF337K004RNJ vs TCKOG337FT |
TAJF337K004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJF337K004RNJ vs TAJF337K004ANJ |
TAJF337K004KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJF337K004RNJ vs TAJF337K004KNJ |
TPSF337K004B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJF337K004RNJ vs TPSF337K004B0200 |
TAJF337K004R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 330uF, SURFACE MOUNT, 2312, CHIP, LEAD FREE | Kyocera AVX Components | TAJF337K004RNJ vs TAJF337K004R |
TPSF337K004K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF337K004RNJ vs TPSF337K004K0200 |
TPSF337K004H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJF337K004RNJ vs TPSF337K004H0200 |