Part Details for TAJF337M004RNJ by Kyocera AVX Components
Overview of TAJF337M004RNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJF337M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJF337M004RNJTR-ND
|
DigiKey | CAP TANT 330UF 20% 4V 2312 Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8634 | Buy Now |
DISTI #
TAJF337M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ? 20%, -55 ?C, 125 ?C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF337M004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7061 | Buy Now |
DISTI #
581-TAJF337M004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 330uF 20% Tol. 4v RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73980333
|
RS | Conventional MnO2,330 uF,4 V | AVX TAJF337M004RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.9700 | RFQ |
DISTI #
TAJF337M004RNJ
|
TME | Capacitor: tantalum, 330uF, 4VDC, SMD, F, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6110 | RFQ |
DISTI #
TAJF337M004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 20%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF337M004RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJF337M004RNJ
TAJF337M004RNJ CAD Models
TAJF337M004RNJ Part Data Attributes
|
TAJF337M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJF337M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 231 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |