Part Details for TAJF477M002RNJ by Kyocera AVX Components
Overview of TAJF477M002RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJF477M002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9730
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJF477M002RNJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 | Buy Now |
DISTI #
TAJF477M002RNJ-ND
|
DigiKey | CAP TANT 470UF 20% 2.5V 2312 Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0894 | Buy Now |
DISTI #
TAJF477M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF477M002RNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2692 / $1.3994 | Buy Now |
DISTI #
581-TAJF477M002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 2.5V 470uF 20% 2412 ESR= 300 mOhm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977940
|
RS | Conventional MnO2,470 uF,2.5 V | AVX TAJF477M002RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6300 | RFQ |
DISTI #
TAJF477M002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, ± 20%, -55 °C, 125 °C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF477M002RNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.2692 / $1.3994 | Buy Now |
DISTI #
TAJF477M002RNJ
|
TME | Capacitor: tantalum, 470uF, 2.5VDC, SMD, F, 2312, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.7500 | RFQ |
DISTI #
TAJF477M002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 470 uF, 2.5 V, � 20%, -55 �C, 125 �C, 2312 [6032-20 Metric] - Tape and Reel (Alt: TAJF477M002RNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJF477M002RNJ
TAJF477M002RNJ CAD Models
TAJF477M002RNJ Part Data Attributes:
|
TAJF477M002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJF477M002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0118 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 231 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJF477M002RNJ
This table gives cross-reference parts and alternative options found for TAJF477M002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJF477M002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMOB477FT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJF477M002RNJ vs TCMOB477FT |