Part Details for TAJP106K010TNJ by Kyocera AVX Components
Overview of TAJP106K010TNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP106K010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJP106K010TNJCT-ND
|
DigiKey | CAP TANT 10UF 10% 10V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3350 In Stock |
|
$0.2905 / $0.9700 | Buy Now |
DISTI #
TAJP106K010TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP106K010TNJ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 / $0.1737 | Buy Now |
DISTI #
581-TAJP106K010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TANTALUM CHIPS RoHS: Compliant | 0 |
|
$0.0980 / $0.4300 | Order Now |
DISTI #
73977921
|
RS | Conventional MnO2,10 uF,10 V | AVX TAJP106K010TNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3760 / $0.4420 | RFQ |
DISTI #
TAJP106K010TNJ
|
TME | Capacitor: tantalum, 10uF, 10VDC, SMD, P, 0805, ±10%, -55÷125°C, 6Ω Min Qty: 2500 | 0 |
|
$0.2040 | RFQ |
DISTI #
TAJP106K010TNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TAJP106K010TNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJP106K010TNJ
TAJP106K010TNJ CAD Models
TAJP106K010TNJ Part Data Attributes
|
TAJP106K010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP106K010TNJ
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 40 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP106K010TNJ
This table gives cross-reference parts and alternative options found for TAJP106K010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP106K010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R106K010CZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010CZB |
TM8R106K010HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010HSB |
TM8R106K010EZB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010EZB |
TM8R106K010CSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010CSZ |
TM8R106K010HSZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010HSZ |
TM8R106K010UBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010UBZ |
TM8R106K010UZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010UZZ |
TM8R106K010CBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010CBB |
TM8R106K010UZA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010UZA |
TM8R106K010LBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJP106K010TNJ vs TM8R106K010LBB |