Part Details for TAJP155K025RNJ by Kyocera AVX Components
Overview of TAJP155K025RNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJP155K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5274
|
Newark | Capacitor Tant, 1.5Uf, 25V, 0805 10%, Capacitance:1.5µf, Capacitance Tolerance:± 10%, Capacitor Case Style:0805 [2012 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:9.6Ohm Rohs Compliant: Yes |Kyocera Avx TAJP155K025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.3940 | Buy Now |
DISTI #
TAJP155K025RNJ-ND
|
DigiKey | CAP TANT 1.5UF 10% 25V 0805 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3761 | Buy Now |
DISTI #
TAJP155K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP155K025RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3149 | Buy Now |
DISTI #
581-TAJP155K025RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.5uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977919
|
RS | Conventional MnO2,1.5 uF,25 V | AVX TAJP155K025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4430 / $0.5220 | RFQ |
DISTI #
TAJP155K025RNJ
|
TME | Capacitor: tantalum, 1.5uF, 25VDC, SMD, P, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2260 | RFQ |
DISTI #
TAJP155K025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJP155K025RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJP155K025RNJ
TAJP155K025RNJ CAD Models
TAJP155K025RNJ Part Data Attributes
|
TAJP155K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP155K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9600 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 32 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP155K025RNJ
This table gives cross-reference parts and alternative options found for TAJP155K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP155K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP155K025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025BNJV |
TAJP155K025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025RNJV |
TAJP155K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025ANJ |
TAJP155K025SNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025SNJV |
TAJP155K025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025ANJV |
TAJP155K025KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJP155K025RNJ vs TAJP155K025KNJ |