Part Details for TAJR104K020R by Kyocera AVX Components
Overview of TAJR104K020R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR104K020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJR104K020R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 uF, 20 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TAJR104K020R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJR104K020R
TAJR104K020R CAD Models
TAJR104K020R Part Data Attributes
|
TAJR104K020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR104K020R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR104K020R
This table gives cross-reference parts and alternative options found for TAJR104K020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR104K020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2002104KPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR104K020R vs 278M2002104KPS |
TSS-104-K020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR104K020R vs TSS-104-K020TQ |
TSS-104-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR104K020R vs TSS-104-K020B |
TMC1DPTTE104KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TAJR104K020R vs TMC1DPTTE104KR |
278M2002104KLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR104K020R vs 278M2002104KLS |
TSS-104-K020T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | RCD Components Inc | TAJR104K020R vs TSS-104-K020T |
TAJR104K020Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR104K020R vs TAJR104K020Y |
TC212P104K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.1uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TAJR104K020R vs TC212P104K020A |
TSS-104-K020BW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | TAJR104K020R vs TSS-104-K020BW |
TAJR104K020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR104K020R vs TAJR104K020P |