Part Details for TAJR104M035RNJ by Kyocera AVX Components
Overview of TAJR104M035RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR104M035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2538
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR104M035RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 | Buy Now |
DISTI #
478-11592-1-ND
|
DigiKey | CAP TANT 0.1UF 20% 35V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5460 In Stock |
|
$0.1865 / $0.6800 | Buy Now |
DISTI #
TAJR104M035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR104M035RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3195 / $0.3523 | Buy Now |
DISTI #
581-TAJR104M035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10% uF 20% 0805 ESR= 29 Ohm RoHS: Compliant | 3684 |
|
$0.2560 / $0.6100 | Buy Now |
DISTI #
V99:2348_10765282
|
Arrow Electronics | Cap Tant Solid 0.1uF 35V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 29 Ohm 125°C T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2103 | Americas - 2500 |
|
$0.2626 | Buy Now |
DISTI #
V72:2272_10765282
|
Arrow Electronics | Cap Tant Solid 0.1uF 35V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 29 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1582 |
|
$0.2652 / $0.2786 | Buy Now |
DISTI #
73977886
|
RS | Conventional MnO2,0.10 uF,35 V | AVX TAJR104M035RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
DISTI #
TAJR104M035RNJ
|
TTI | Tantalum Capacitors - Solid SMD 35V 10% uF 20% 0805 ESR= 29 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2560 / $0.2770 | Buy Now |
DISTI #
TAJR104M035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.1 uF, 35 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR104M035RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3195 / $0.3523 | Buy Now |
Part Details for TAJR104M035RNJ
TAJR104M035RNJ CAD Models
TAJR104M035RNJ Part Data Attributes:
|
TAJR104M035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR104M035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 29000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 17 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR104M035RNJ
This table gives cross-reference parts and alternative options found for TAJR104M035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR104M035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIV104RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR104M035RNJ vs TCMIV104RT |