Part Details for TAJR156K002RNJ by Kyocera AVX Components
Overview of TAJR156K002RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR156K002RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2546
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR156K002RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3760 | Buy Now |
DISTI #
TAJR156K002RNJ-ND
|
DigiKey | CAP TANT 15UF 10% 2.5V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3148 | Buy Now |
DISTI #
TAJR156K002RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 2.5 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156K002RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2545 | Buy Now |
DISTI #
581-TAJR156K002RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 5V 15uF 10% RoHS: Compliant | 0 |
|
$0.2710 / $0.3080 | Order Now |
DISTI #
73977867
|
RS | Conventional MnO2,15 uF,2.5 V | AVX TAJR156K002RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3580 / $0.4220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2740 | Buy Now |
DISTI #
TAJR156K002RNJ
|
TME | Capacitor: tantalum, 15uF, 2.5VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1820 | RFQ |
DISTI #
TAJR156K002RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 2.5 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156K002RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR156K002RNJ
TAJR156K002RNJ CAD Models
TAJR156K002RNJ Part Data Attributes
|
TAJR156K002RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR156K002RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4100 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 46 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR156K002RNJ
This table gives cross-reference parts and alternative options found for TAJR156K002RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR156K002RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR156K002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002RNJV |
TCKOB156RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR156K002RNJ vs TCKOB156RT |
TAJR156K002YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002YNJ |
TMCP0E156KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR156K002RNJ vs TMCP0E156KTRF |
TAJR156K002SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002SNJ |
278M2501156KN | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156K002RNJ vs 278M2501156KN |
TAJR156K002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002ANJ |
TAJR156K002SNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002SNJV |
TAJR156K002HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR156K002RNJ vs TAJR156K002HNJ |
TMCP0E156KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR156K002RNJ vs TMCP0E156KTR2F |