There are no models available for this part yet.
Overview of TAJR156K006RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJR156K006RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJR156K006RNJ-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3202 | Buy Now | |
DISTI #
TAJR156K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2589 | Buy Now | |
DISTI #
581-TAJR156K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% RoHS: Compliant | 0 |
|
$0.2760 / $0.3130 | Order Now | |
DISTI #
73977865
|
RS | Conventional MnO2,15 uF,6.3 V | AVX TAJR156K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3640 / $0.4290 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2790 | Buy Now | ||
DISTI #
TAJR156K006RNJ
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1850 | RFQ | |
DISTI #
TAJR156K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJR156K006RNJ by Kyocera AVX Components
Part Data Attributes for TAJR156K006RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4100 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0009 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
46 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR156K006RNJ
This table gives cross-reference parts and alternative options found for TAJR156K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR156K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR156K006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR156K006RNJ vs TAJR156K006HNJ |
TMCP0J156KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR156K006RNJ vs TMCP0J156KTRF |
TAJR156K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJR156K006RNJ vs TAJR156K006RNJV |
TMCP0J156KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR156K006RNJ vs TMCP0J156KTR2F |
TCKOJ156RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR156K006RNJ vs TCKOJ156RT |
PCT15/6XLK | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156K006RNJ vs PCT15/6XLK |
TAJR156K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJR156K006RNJ vs TAJR156K006BNJV |
TAJR156K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR156K006RNJ vs TAJR156K006BNJ |
278M6301156KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156K006RNJ vs 278M6301156KR |
PCT15/6XLKLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156K006RNJ vs PCT15/6XLKLF |