Part Details for TAJR156M006RNJ by Kyocera AVX Components
Overview of TAJR156M006RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR156M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K2549
|
Newark | Tantalum Chip & Radial/Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR156M006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
TAJR156M006RNJ-ND
|
DigiKey | CAP TANT 15UF 20% 6.3V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3083 | Buy Now |
DISTI #
TAJR156M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156M006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2492 | Buy Now |
DISTI #
581-TAJR156M006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 20% RoHS: Compliant | 0 |
|
$0.3080 | Order Now |
DISTI #
73977862
|
RS | Conventional MnO2,15 uF,6.3 V | AVX TAJR156M006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $0.4130 | RFQ |
|
Future Electronics | TAJ Series 15 uF ±20 % 6.3 V Surface Mount Low Profile Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
TAJR156M006RNJ
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1780 | RFQ |
DISTI #
TAJR156M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR156M006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR156M006RNJ
TAJR156M006RNJ CAD Models
TAJR156M006RNJ Part Data Attributes
|
TAJR156M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR156M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4100 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 46 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR156M006RNJ
This table gives cross-reference parts and alternative options found for TAJR156M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR156M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT15/6XLMLF | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156M006RNJ vs PCT15/6XLMLF |
TMCP0J156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR156M006RNJ vs TMCP0J156MTRF |
TAJR156M006HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR156M006RNJ vs TAJR156M006HNJ |
PCT15/6XLM | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Nemco Electronics Corporation | TAJR156M006RNJ vs PCT15/6XLM |
T452P11560JMAP | CAP,TANTALUM / TA2O5,15UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR156M006RNJ vs T452P11560JMAP |
278M6301156ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156M006RNJ vs 278M6301156ML |
TAJR156M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR156M006RNJ vs TAJR156M006SNJ |
TPM0J156PSSR | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805 | DAEWOO Electronic Components | TAJR156M006RNJ vs TPM0J156PSSR |
278M6301156MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR156M006RNJ vs 278M6301156MR |
TAJR156M006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJR156M006RNJ vs TAJR156M006BNJV |