Part Details for TAJR224K050SNJ by Kyocera AVX Components
Overview of TAJR224K050SNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR224K050SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W9126
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR224K050SNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5020 | Buy Now |
DISTI #
478-TAJR224K050SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3760 | Buy Now |
DISTI #
TAJR224K050SNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJR224K050SNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 / $0.4830 | Buy Now |
DISTI #
581-TAJR224K050SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V .22uF 10% 805 ESR = 17 Ohm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977858
|
RS | Conventional MnO2,0.22 uF,50 V | AVX TAJR224K050SNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.5600 | RFQ |
DISTI #
TAJR224K050SNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJR224K050SNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4380 / $0.4830 | Buy Now |
DISTI #
TAJR224K050SNJ
|
TME | Capacitor: tantalum, 0.22uF, 50VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 10000 | 0 |
|
$0.2350 | RFQ |
Part Details for TAJR224K050SNJ
TAJR224K050SNJ CAD Models
TAJR224K050SNJ Part Data Attributes:
|
TAJR224K050SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR224K050SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |