Part Details for TAJR226K004RNJ by Kyocera AVX Components
Overview of TAJR226K004RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR226K004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJR226K004RNJ-ND
|
DigiKey | CAP TANT 22UF 10% 4V 0805 Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3405 | Buy Now |
DISTI #
TAJR226K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226K004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3557 / $0.3922 | Buy Now |
DISTI #
581-TAJR226K004RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 22uF 10% RoHS: Compliant | 0 |
|
$0.2930 / $0.3330 | Order Now |
DISTI #
73977843
|
RS | Conventional MnO2,22 uF,4 V | AVX TAJR226K004RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3880 / $0.4560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2970 | Buy Now |
DISTI #
TAJR226K004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 4 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226K004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3557 / $0.3922 | Buy Now |
DISTI #
TAJR226K004RNJ
|
TME | Capacitor: tantalum, 22uF, 4VDC, SMD, R, 0805, ±10%, -55÷125°C, 3.8Ω Min Qty: 2500 | 0 |
|
$0.1800 | RFQ |
DISTI #
TAJR226K004RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 4 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR226K004RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR226K004RNJ
TAJR226K004RNJ CAD Models
TAJR226K004RNJ Part Data Attributes:
|
TAJR226K004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR226K004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 48 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR226K004RNJ
This table gives cross-reference parts and alternative options found for TAJR226K004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR226K004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTC-T226K4TRPF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJR226K004RNJ vs NTC-T226K4TRPF |
TMCP0G226KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TAJR226K004RNJ vs TMCP0G226KTR2F |
T452P12260GKAP | CAP,TANTALUM / TA2O5,22UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR226K004RNJ vs T452P12260GKAP |