Part Details for TAJR334M020RNJ by Kyocera AVX Components
Overview of TAJR334M020RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR334M020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5287
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJR334M020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2810 / $0.3060 | Buy Now |
DISTI #
TAJR334M020RNJ-ND
|
DigiKey | CAP TANT 0.33UF 20% 20V 0805 Min Qty: 25000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2448 | Buy Now |
DISTI #
TAJR334M020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 20 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR334M020RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 | Buy Now |
DISTI #
581-TAJR334M020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 0.33uF 20% RoHS: Compliant | 249 |
|
$0.2400 / $0.8000 | Buy Now |
DISTI #
73977838
|
RS | Conventional MnO2,0.33 uF,20 V | AVX TAJR334M020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.2430 | Buy Now |
DISTI #
TAJR334M020RNJ
|
TME | Capacitor: tantalum, 0.33uF, 20VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1000 | RFQ |
DISTI #
TAJR334M020RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 20 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR334M020RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJR334M020RNJ
TAJR334M020RNJ CAD Models
TAJR334M020RNJ Part Data Attributes
|
TAJR334M020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334M020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 19 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334M020RNJ
This table gives cross-reference parts and alternative options found for TAJR334M020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334M020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334M020YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M020RNJ vs TAJR334M020YNJ |
TAJR334M020KNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M020RNJ vs TAJR334M020KNJV |
PCT.33/20XLM | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M020RNJ vs PCT.33/20XLM |
VTS334M020ST | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805 | Vatronics Technologies Limited | TAJR334M020RNJ vs VTS334M020ST |
TAJR334M020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M020RNJ vs TAJR334M020BNJ |
TAJR334M020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M020RNJ vs TAJR334M020SNJV |
T452P13341DMAB | CAP,TANTALUM / TA2O5,330NF,20VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M020RNJ vs T452P13341DMAB |
PCT.33/20XLMPB | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M020RNJ vs PCT.33/20XLMPB |
TCMID334RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR334M020RNJ vs TCMID334RT |
ECS-T1DP334 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Panasonic Electronic Components | TAJR334M020RNJ vs ECS-T1DP334 |