Part Details for TAJR334M050RNJ by Kyocera AVX Components
Overview of TAJR334M050RNJ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJR334M050RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TAJR334M050RNJTR-ND
|
DigiKey | CAP TANT Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3651 | Buy Now |
DISTI #
TAJR334M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR334M050RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3057 | Buy Now |
DISTI #
581-TAJR334M050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V .33uF 20% 805 CASE R RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977835
|
RS | Conventional MnO2,0.33 uF,50 V | AVX TAJR334M050RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 / $0.5060 | RFQ |
DISTI #
TAJR334M050RNJ
|
TME | Capacitor: tantalum, 0.33uF, 50VDC, SMD, R, 0805, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2190 | RFQ |
DISTI #
TAJR334M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.33 uF, 50 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] (Alt: TAJR334M050RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJR334M050RNJ
TAJR334M050RNJ CAD Models
TAJR334M050RNJ Part Data Attributes
|
TAJR334M050RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334M050RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334M050RNJ
This table gives cross-reference parts and alternative options found for TAJR334M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334M050HNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR334M050RNJ vs TAJR334M050HNJ |
TAJR334M050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M050RNJ vs TAJR334M050ANJ |
TAJR334M050KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR334M050RNJ vs TAJR334M050KNJ |
TAJR334M050BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M050RNJ vs TAJR334M050BNJ |