There are no models available for this part yet.
Overview of TAJR335K016RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJR335K016RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M6458
|
Newark | Capacitor, Tantalum, 3.3Uf, 16V, 0805, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:105Ma Rohs Compliant: Yes |Kyocera Avx TAJR335K016RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2760 | Buy Now | |
DISTI #
54J3811
|
Newark | Capacitor Tant, 3.3Uf, 16V, 0805 10%, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:R, Failure Rate:-, Ripple Current:105Ma Rohs Compliant: Yes |Kyocera Avx TAJR335K016RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2550 | Buy Now | |
DISTI #
478-TAJR335K016RNJCT-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11173 In Stock |
|
$0.1121 / $0.5800 | Buy Now | |
DISTI #
TAJR335K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR335K016RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2594 | Buy Now | |
DISTI #
581-TAJR335K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% RoHS: Compliant | 12840 |
|
$0.2580 / $0.5400 | Buy Now | |
DISTI #
73977832
|
RS | Conventional MnO2,3.3 uF,16 V | AVX TAJR335K016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 / $0.4300 | RFQ | |
Future Electronics | TAJ Series 0805 3.3 uF 16 V ±10% SMT Standard Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now | ||
DISTI #
TAJR335K016RNJ
|
TTI | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1350 | Buy Now | |
DISTI #
TAJR335K016RNJ
|
TME | Capacitor: tantalum, 3.3uF, 16VDC, SMD, R, 0805, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1320 | RFQ | |
DISTI #
TAJR335K016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, � 10%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TAJR335K016RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJR335K016RNJ by Kyocera AVX Components
Part Data Attributes for TAJR335K016RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
42 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR335K016RNJ
This table gives cross-reference parts and alternative options found for TAJR335K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR335K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR335K016BNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335K016RNJ vs TAJR335K016BNJV |
292D335X9016R4W | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Vishay Intertechnologies | TAJR335K016RNJ vs 292D335X9016R4W |
TAJR335K016B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 3.3uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR335K016RNJ vs TAJR335K016B |
TCP1C335K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | ROHM Semiconductor | TAJR335K016RNJ vs TCP1C335K8R |
TAJR335K016SNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335K016RNJ vs TAJR335K016SNJV |
PCT3.3/16XLK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Nemco Electronics Corporation | TAJR335K016RNJ vs PCT3.3/16XLK |
TAJR335K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR335K016RNJ vs TAJR335K016BNJ |
TMCP1C335KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR335K016RNJ vs TMCP1C335KTRF |
TAJR335K016RNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 0805, | Kyocera AVX Components | TAJR335K016RNJ vs TAJR335K016RNJV |
278M1602335KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR335K016RNJ vs 278M1602335KL |
Related Parts for TAJR335K016RNJ
-
TAJP475K016RNJFixed Capacitors
-
RR1220P-4750-D-MFixed Resistors
-
22-29-2061Headers and Edge Type Connectors
-
MBS8Rectifier Diodes
-
MEM2012S101RTData Line Filters
-
IRF7821PBFPower Field-Effect Transistors
-
SMBJ18CATransient Suppressors
-
STM32F429IGT6Microcontrollers
-
TMCP1C335KTRFTantalum Capacitors