Part Details for TAJS105K020RNJ by Kyocera AVX Components
Overview of TAJS105K020RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJS105K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6219
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TAJS105K020RNJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.3420 | Buy Now |
DISTI #
478-TAJS105K020RNJCT-ND
|
DigiKey | CAP TANT 1UF 10% 20V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4475 In Stock |
|
$0.2648 / $0.8600 | Buy Now |
DISTI #
TAJS105K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS105K020RNJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2677 | Buy Now |
DISTI #
581-TAJS105K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 1uF 10% RoHS: Compliant | 5588 |
|
$0.2550 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
|
Bristol Electronics | 7509 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.4028 / $1.3425 | Buy Now | |
DISTI #
TAJS105K020RNJ
|
TME | Capacitor: tantalum, 1uF, 20VDC, SMD, S, 1206, ±10%, -55÷125°C, 12Ω Min Qty: 2500 | 0 |
|
$0.1560 | RFQ |
DISTI #
TAJS105K020RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 20 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS105K020RNJ) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJS105K020RNJ
TAJS105K020RNJ CAD Models
TAJS105K020RNJ Part Data Attributes
|
TAJS105K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS105K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 29 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJS105K020RNJ
This table gives cross-reference parts and alternative options found for TAJS105K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS105K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSS105K020K6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K020RNJ vs TPSS105K020K6000 |
LSR1/20ALK6000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Nemco Electronics Corporation | TAJS105K020RNJ vs LSR1/20ALK6000 |
CTC3ES1.0UF10%20VT | CAP,TANTALUM / TA2O5,1UF,20VDC,10% -TOL,10% +TOL | Firadec | TAJS105K020RNJ vs CTC3ES1.0UF10%20VT |
T494S105K020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJS105K020RNJ vs T494S105K020AHAUTO |
TPSS105K020R6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K020RNJ vs TPSS105K020R6000 |
T491S105K020AHC-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | KEMET Corporation | TAJS105K020RNJ vs T491S105K020AHC-7280 |
T491S105K020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJS105K020RNJ vs T491S105K020ZT7280 |
TAJS105K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1uF, 1206, | Kyocera AVX Components | TAJS105K020RNJ vs TAJS105K020SNJV |
TAJS105K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K020RNJ vs TAJS105K020BNJ |
TPSS105K020P6000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS105K020RNJ vs TPSS105K020P6000 |