There are no models available for this part yet.
Overview of TAJS156K006RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJS156K006RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R1358
|
Newark | Capacitor Tant, 15Uf, 6.3V, 4 Ohm, 0.1, 1206, Capacitance:15µf, Capacitance Tolerance:± 10%, Capacitor Case Style:1206 [3216 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm Rohs Compliant: Yes |Kyocera Avx TAJS156K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2630 | Buy Now | |
DISTI #
478-3275-1-ND
|
DigiKey | CAP TANT 15UF 10% 6.3V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3100 / $0.9000 | Buy Now | |
DISTI #
TAJS156K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS156K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 | Buy Now | |
DISTI #
581-TAJS156K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% 1206 E SR= 4 Ohm RoHS: Compliant | 1500 |
|
$0.1550 / $0.6800 | Buy Now | |
Future Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% 1206 ESR= 4 Ohms RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now | ||
DISTI #
TAJS156K006RNJ
|
TME | Capacitor: tantalum, 15uF, 6.3VDC, SMD, S, 1206, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1800 | RFQ | |
DISTI #
TAJS156K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1206 [3216-12 Metric] - Tape and Reel (Alt: TAJS156K006RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJS156K006RNJ by Kyocera AVX Components
Part Data Attributes for TAJS156K006RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0009 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
55 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJS156K006RNJ
This table gives cross-reference parts and alternative options found for TAJS156K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS156K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCUA0J156KTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJS156K006RNJ vs TMCUA0J156KTR2F |