Part Details for TAJT105K016RNJ by Kyocera AVX Components
Overview of TAJT105K016RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT105K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P0183
|
Newark | Capacitor Tant, 1Uf, 16V, 5 Ohm, 0.1, 1210, Capacitance:1Μf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:5Ohm Rohs Compliant: Yes |Kyocera Avx TAJT105K016RNJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 / $0.3710 | Buy Now |
DISTI #
TAJT105K016RNJ-ND
|
DigiKey | CAP TANT 1UF 10% 16V 1411 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3572 | Buy Now |
DISTI #
TAJT105K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT105K016RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3731 / $0.4114 | Buy Now |
DISTI #
581-TAJT105K016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1uF 10% RoHS: Compliant | 2038 |
|
$0.3750 / $1.0300 | Buy Now |
DISTI #
73977745
|
RS | Conventional MnO2,1.0 uF,16 V | AVX TAJT105K016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9000 | RFQ |
|
Future Electronics | TAJ Series 1 uF 16 V ±10% Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3500 / $0.3700 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
DISTI #
TAJT105K016RNJ
|
TME | Capacitor: tantalum, 1uF, 16VDC, SMD, T, 1210, ±10%, -55÷125°C, 5Ω Min Qty: 2500 | 0 |
|
$0.1980 | RFQ |
DISTI #
TAJT105K016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 16 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT105K016RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT105K016RNJ
TAJT105K016RNJ CAD Models
TAJT105K016RNJ Part Data Attributes
|
TAJT105K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT105K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 51 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |