Part Details for TAJT105K020RNJ by Kyocera AVX Components
Overview of TAJT105K020RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT105K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M5150
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 1 F, 10%, 20 V, 1210 [3225 Metric], T Rohs Compliant: Yes |Kyocera Avx TAJT105K020RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.5650 / $1.0100 | Buy Now |
DISTI #
09R1360
|
Newark | Capacitor Tant, 1Uf, 20V, 9 Ohm, 0.1, 1210, Full Reel, Capacitance:1µf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:9Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJT105K020RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 | Buy Now |
DISTI #
478-TAJT105K020RNJCT-ND
|
DigiKey | CAP TANT 1UF 10% 20V 1411 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5190 In Stock |
|
$0.3358 / $1.3300 | Buy Now |
DISTI #
50M5150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Product that comes on tape, but is not reeled (Alt: 50M5150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.5650 / $1.0100 | Buy Now |
DISTI #
TAJT105K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT105K020RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3086 | Buy Now |
DISTI #
581-TAJT105K020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 1uF 10% Tol. 20v RoHS: Compliant | 4027 |
|
$0.3180 / $0.9700 | Buy Now |
|
Future Electronics | TAJ Series 1 uF 20 V ±10% Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Bristol Electronics | 3093 |
|
RFQ | ||
|
Quest Components | 2474 |
|
$0.3675 / $1.0500 | Buy Now | |
DISTI #
TAJT105K020RNJ
|
TTI | Tantalum Capacitors - Solid SMD 1uF 10% Tol. 20v RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3230 | Buy Now |
Part Details for TAJT105K020RNJ
TAJT105K020RNJ CAD Models
TAJT105K020RNJ Part Data Attributes
|
TAJT105K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT105K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 38 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT105K020RNJ
This table gives cross-reference parts and alternative options found for TAJT105K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT105K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPST105K020S2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020S2000 |
TPST105K020H2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020H2000 |
TPST105K020A2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020A2000 |
TAJT105K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT105K020RNJ vs TAJT105K020ANJ |
TPST105K020R2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020R2000 |
TPST105K020B2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020B2000 |
TAJT105K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT105K020RNJ vs TAJT105K020BNJ |
TCKID105TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT105K020RNJ vs TCKID105TT |
TPST105K020K2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT105K020RNJ vs TPST105K020K2000 |
TAJT105K020HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT105K020RNJ vs TAJT105K020HNJ |