There are no models available for this part yet.
Overview of TAJT106K006RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJT106K006RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y7973
|
Newark | Capacitor, Tantalum, 10Uf, 6.3V, 1210, Capacitance:10µf, Voltage(Dc):6.3V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:141Ma Rohs Compliant: Yes |Kyocera Avx TAJT106K006RNJ RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3980 | Buy Now | |
DISTI #
52R6627
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJT106K006RNJ RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 / $0.3680 | Buy Now | |
DISTI #
TAJT106K006RNJ-ND
|
DigiKey | CAP TANT 10UF 10% 6.3V 1411 Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3103 | Buy Now | |
DISTI #
TAJT106K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106K006RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2792 | Buy Now | |
DISTI #
581-TAJT106K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 10% Tol. 6.3v RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
73977739
|
RS | Conventional MnO2,10 uF,6.3 V | AVX TAJT106K006RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3930 / $0.4620 | RFQ | |
DISTI #
TAJT106K006RNJ
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, T, 1210, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1990 | RFQ | |
DISTI #
TAJT106K006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106K006RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJT106K006RNJ by Kyocera AVX Components
Part Data Attributes for TAJT106K006RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
57 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJT106K006RNJ
This table gives cross-reference parts and alternative options found for TAJT106K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT106K006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106K006RNJ vs TAJT106K006SNJ |
TPST106K006H1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106K006RNJ vs TPST106K006H1000 |
TPST106K006R1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106K006RNJ vs TPST106K006R1000 |
TCKOJ106TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT106K006RNJ vs TCKOJ106TT |
TPST106K006B1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106K006RNJ vs TPST106K006B1000 |
TAJT106K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106K006RNJ vs TAJT106K006BNJ |
TPST106K006K1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106K006RNJ vs TPST106K006K1000 |
TAJT106K006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106K006RNJ vs TAJT106K006KNJ |