Part Details for TAJT106K010RNJ. by Kyocera AVX Components
Overview of TAJT106K010RNJ. by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT106K010RNJ.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC1041
|
Newark | Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.1, 1210, Full Reel, Capacitance:10µf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:T, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJT106K010RNJ. RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3180 / $0.4240 | Buy Now |