There are no models available for this part yet.
Overview of TAJT106M006SNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJT106M006SNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J3962
|
Newark | Capacitor Tant, 10Uf, 6.3V, 4 Ohm, 0.2, 1210, Capacitance:10µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1411 [3528 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:4Ohm Rohs Compliant: Yes |Kyocera Avx TAJT106M006SNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 | Buy Now | |
DISTI #
TAJT106M006SNJ-ND
|
DigiKey | CAP TANT 10UF 20% 6.3V 1411 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3106 | Buy Now | |
DISTI #
TAJT106M006SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M006SNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2748 | Buy Now | |
DISTI #
581-TAJT106M006SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 10uF 20% RoHS: Compliant | 0 |
|
$0.2930 / $0.2990 | Order Now | |
DISTI #
73977736
|
RS | Conventional MnO2,10 uF,6.3 V | AVX TAJT106M006SNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 / $0.3410 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.2960 | Buy Now | ||
DISTI #
TAJT106M006SNJ
|
TME | Capacitor: tantalum, 10uF, 6.3VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 10000 | 0 |
|
$0.1990 | RFQ | |
DISTI #
TAJT106M006SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M006SNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJT106M006SNJ by Kyocera AVX Components
Part Data Attributes for TAJT106M006SNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0006 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
57 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TAJT106M006SNJ
This table gives cross-reference parts and alternative options found for TAJT106M006SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M006SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT106M006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M006SNJ vs TAJT106M006HNJ |
TPST106M006A1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M006SNJ vs TPST106M006A1000 |
TPST106M006B1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M006SNJ vs TPST106M006B1000 |
TAJT106M006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M006SNJ vs TAJT106M006BNJ |
TPST106M006S1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M006SNJ vs TPST106M006S1000 |
TCMOJ106TTLSR1K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT106M006SNJ vs TCMOJ106TTLSR1K2 |
TPST106M006K1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M006SNJ vs TPST106M006K1000 |