Part Details for TAJT106M010R by Kyocera AVX Components
Overview of TAJT106M010R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT106M010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1297 |
|
RFQ | ||
|
Quest Components | 1037 |
|
$0.3000 / $0.7500 | Buy Now | |
DISTI #
TAJT106M010R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 10 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] (Alt: TAJT106M010R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJT106M010R
TAJT106M010R CAD Models
TAJT106M010R Part Data Attributes
|
TAJT106M010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106M010R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106M010R
This table gives cross-reference parts and alternative options found for TAJT106M010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPST106M10S1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJT106M010R vs TPST106M10S1000 |
T491T106M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT106M010R vs T491T106M010AHAUTO7280 |
CTC3ET10UF20%10VT | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | EXXELIA Group | TAJT106M010R vs CTC3ET10UF20%10VT |
TPST106M10R1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJT106M010R vs TPST106M10R1000 |
T491T106M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT106M010R vs T491T106M010ANAUTO7280 |
T491T106M010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT106M010R vs T491T106M010ATAUTO7280 |
LSR10/10BLM1000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | Nemco Electronics Corporation | TAJT106M010R vs LSR10/10BLM1000 |
NTC-P106M10TRB2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, 1.2 MMH CHIP | NIC Components Corp | TAJT106M010R vs NTC-P106M10TRB2 |
T491T106M010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJT106M010R vs T491T106M010AHAUTO |
T491T106M010ASC-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411, | KEMET Corporation | TAJT106M010R vs T491T106M010ASC-7280 |