Part Details for TAJT106M016RNJ by Kyocera AVX Components
Overview of TAJT106M016RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT106M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6628
|
Newark | Tantalum Chips/Tape/Reel Rohs Compliant: Yes |Kyocera Avx TAJT106M016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3680 / $0.4340 | Buy Now |
DISTI #
96Y7974
|
Newark | Capacitor, Tantalum, 10Uf, 16V, 1210, Capacitance:10µf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.2Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:191Ma Rohs Compliant: Yes |Kyocera Avx TAJT106M016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5420 | Buy Now |
DISTI #
478-11075-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3890 In Stock |
|
$0.1404 / $0.6900 | Buy Now |
DISTI #
TAJT106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M016RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3783 | Buy Now |
DISTI #
581-TAJT106M016RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10uF 20% Tol. 16v RoHS: Compliant | 0 |
|
$0.3320 / $0.6700 | Order Now |
DISTI #
73977733
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJT106M016RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
|
Future Electronics | TAJ Series 10 uF ±20 % 16 V Surface Mount Low Profile Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.1820 / $0.1950 | Buy Now |
DISTI #
TAJT106M016RNJ
|
TTI | Tantalum Capacitors - Solid SMD 10uF 20% Tol. 16v RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 2500 In Stock |
|
$0.1480 / $0.1800 | Buy Now |
DISTI #
TAJT106M016RNJ
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, T, 1210, ±20%, -55÷125°C, 2.2Ω Min Qty: 2500 | 0 |
|
$0.2360 | RFQ |
DISTI #
TAJT106M016RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M016RNJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT106M016RNJ
TAJT106M016RNJ CAD Models
TAJT106M016RNJ Part Data Attributes
|
TAJT106M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 76 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106M016RNJ
This table gives cross-reference parts and alternative options found for TAJT106M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT106M016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M016RNJ vs TAJT106M016BNJ |
TCMIC106TTLSR4K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT106M016RNJ vs TCMIC106TTLSR4K0 |
TPST106M016S0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M016RNJ vs TPST106M016S0800 |
TAJT106M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M016RNJ vs TAJT106M016ANJ |
TPST106M016R0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M016RNJ vs TPST106M016R0800 |
TCMIC106TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT106M016RNJ vs TCMIC106TT |
TPST106M016K1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M016RNJ vs TPST106M016K1000 |
TPST106M016B1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M016RNJ vs TPST106M016B1000 |
TAJT106M016KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT106M016RNJ vs TAJT106M016KNJ |
TPST106M016A0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT106M016RNJ vs TPST106M016A0800 |