Part Details for TAJT106M016SNJ by Kyocera AVX Components
Overview of TAJT106M016SNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT106M016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y5257
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJT106M016SNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3950 | Buy Now |
DISTI #
478-TAJT106M016SNJTR-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1411 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1536 | Buy Now |
DISTI #
TAJT106M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M016SNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1962 / $0.2136 | Buy Now |
DISTI #
581-TAJT106M016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ESR = 2.2 Ohm RoHS: Compliant | 0 |
|
$0.3320 | Order Now |
DISTI #
73980315
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJT106M016SNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4150 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3590 | Buy Now |
DISTI #
TAJT106M016SNJ
|
TME | Capacitor: tantalum, 10uF, 16VDC, SMD, T, 1210, ±20%, -55÷125°C, 2.2Ω Min Qty: 10000 | 0 |
|
$0.2270 | RFQ |
DISTI #
TAJT106M016SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 16 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT106M016SNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT106M016SNJ
TAJT106M016SNJ CAD Models
TAJT106M016SNJ Part Data Attributes
|
TAJT106M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT106M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 76 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT106M016SNJ
This table gives cross-reference parts and alternative options found for TAJT106M016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT106M016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCMIC106TTLSR4K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT106M016SNJ vs TCMIC106TTLSR4K0 |