Part Details for TAJT155K025R by Kyocera AVX Components
Overview of TAJT155K025R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT155K025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJT155K025R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 25 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] (Alt: TAJT155K025R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJT155K025R
TAJT155K025R CAD Models
TAJT155K025R Part Data Attributes
|
TAJT155K025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT155K025R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 1.5uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT155K025R
This table gives cross-reference parts and alternative options found for TAJT155K025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT155K025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB155K025CSSD9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJB155K025CSSD9045 |
TBJB155K025CBL0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJB155K025CBL0000 |
T495B155K025ZGE1K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT155K025R vs T495B155K025ZGE1K5 |
TBJA155K025CBB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJA155K025CBB0945 |
TBJA155K025CBL0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJA155K025CBL0724 |
TBJB155K025CBL0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJB155K025CBL0745 |
T496B155K025ASE1K6 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT155K025R vs T496B155K025ASE1K6 |
TBJB155K025CSZ9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJB155K025CSZ9023 |
TBJB155K025CRZ9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJB155K025CRZ9000 |
TBJA155K025CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT155K025R vs TBJA155K025CBZ0800 |