Part Details for TAJT156K006RNJ by Kyocera AVX Components
Overview of TAJT156K006RNJ by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT156K006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3979
|
Newark | Capacitor Tant, 15Uf, 6.3V, 1210 10%, Capacitance:15µf, Capacitance Tolerance:± 10%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:3.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJT156K006RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.3970 | Buy Now |
DISTI #
73R9207
|
Newark | Tantalum Capacitor, 15Uf, 6.3V, 1210 10%, Capacitance:15µf, Voltage(Dc):6.3V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:3.5Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:151Ma Rohs Compliant: Yes |Kyocera Avx TAJT156K006RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5080 | Buy Now |
DISTI #
TAJT156K006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT156K006RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3014 | Buy Now |
DISTI #
581-TAJT156K006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 15uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70475157
|
RS | 15uF SMD Solid MnO2 Tantalum Capacitor, 6.3 V dc +/-10%, TAJ Series | AVX TAJT156K006RNJ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3200 / $0.3770 | RFQ |
|
Future Electronics | Tantalum | Molded | General | 1210 | 6.3 VDC | 15F | 10% | Sn | T&R 7in (180mm) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Bristol Electronics | 2360 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 15 uF, SURFACE MOUNT, 1210 | 2500 |
|
$0.3169 / $0.7605 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 15 uF, SURFACE MOUNT, 1210 | 1888 |
|
$0.4436 / $1.2675 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 15 uF, SURFACE MOUNT, 1210 | 1643 |
|
$0.4436 / $1.2675 | Buy Now |
Part Details for TAJT156K006RNJ
TAJT156K006RNJ CAD Models
TAJT156K006RNJ Part Data Attributes
|
TAJT156K006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT156K006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 60 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT156K006RNJ
This table gives cross-reference parts and alternative options found for TAJT156K006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT156K006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ156TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT156K006RNJ vs TCKOJ156TT |
TAJT156K006HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT156K006RNJ vs TAJT156K006HNJ |
TAJT156K006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT156K006RNJ vs TAJT156K006KNJ |
TAJT156K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT156K006RNJ vs TAJT156K006BNJ |
TCKOJ156TTLSR1K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT156K006RNJ vs TCKOJ156TTLSR1K0 |