Part Details for TAJT335K010R by Kyocera AVX Components
Overview of TAJT335K010R by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT335K010R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2120 |
|
$0.5600 / $1.6000 | Buy Now | |
DISTI #
TAJT335K010R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] (Alt: TAJT335K010R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJT335K010R
TAJT335K010R CAD Models
TAJT335K010R Part Data Attributes
|
TAJT335K010R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT335K010R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT335K010R
This table gives cross-reference parts and alternative options found for TAJT335K010R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT335K010R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K010CBC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJB335K010CBC0923 |
TBJA335K010CRLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJA335K010CRLD9000 |
TBJA335K010CRC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJA335K010CRC0000 |
TBJB335K010CBLD9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJB335K010CBLD9023 |
TBJA335K010CSLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJA335K010CSLB9045 |
TBJA335K010CRL9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJA335K010CRL9024 |
TBJB335K010CRL9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJB335K010CRL9045 |
CWR11FB335KZZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs CWR11FB335KZZBULK |
TBJB335K010LSSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJB335K010LSSC9045 |
TBJA335K010LRSC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335K010R vs TBJA335K010LRSC9045 |