Part Details for TAJT335M010RNJ by Kyocera AVX Components
Overview of TAJT335M010RNJ by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT335M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJT335M010RNJ-ND
|
DigiKey | CAP TANT 3.3UF 20% 10V 1411 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TAJT335M010RNJ
|
TME | Capacitor: tantalum, 3.3uF, 10VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.1910 | RFQ |
DISTI #
TAJT335M010RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 10 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT335M010RNJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT335M010RNJ
TAJT335M010RNJ CAD Models
TAJT335M010RNJ Part Data Attributes
|
TAJT335M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT335M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 46 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT335M010RNJ
This table gives cross-reference parts and alternative options found for TAJT335M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT335M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJT335M010ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT335M010RNJ vs TAJT335M010ANJ |
TAJT335M010BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJT335M010RNJ vs TAJT335M010BNJ |
TAJT335M010HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M010RNJ vs TAJT335M010HNJ |
TCMIA335TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT335M010RNJ vs TCMIA335TT |
TPST335M010R1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M010RNJ vs TPST335M010R1500 |
TAJT335M010KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M010RNJ vs TAJT335M010KNJ |
TAJT335M010SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M010RNJ vs TAJT335M010SNJ |