Part Details for TAJT335M020R by Kyocera AVX Components
Overview of TAJT335M020R by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT335M020R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJT335M020R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] (Alt: TAJT335M020R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJT335M020R
TAJT335M020R CAD Models
TAJT335M020R Part Data Attributes
|
TAJT335M020R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT335M020R
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT335M020R
This table gives cross-reference parts and alternative options found for TAJT335M020R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT335M020R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335M020CBZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs TBJB335M020CBZ0945 |
TBJB335M020CRZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs TBJB335M020CRZ0923 |
TBJB335M020CRS0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs TBJB335M020CRS0924 |
T494T335M20AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJT335M020R vs T494T335M20AT |
TAJB335M020P | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJT335M020R vs TAJB335M020P |
TBJB335M020LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs TBJB335M020LRLB9000 |
NRS335M20P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411 | NEC Electronics Group | TAJT335M020R vs NRS335M20P8 |
TBJB335M020CRC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs TBJB335M020CRC0800 |
CWR11JB335MZZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJT335M020R vs CWR11JB335MZZ |
TSC335M020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, SURFACE MOUNT, 1411, CHIP | Cornell Dubilier Electronics Inc | TAJT335M020R vs TSC335M020B |