Capacitors
TAJT335M020RNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Overview of TAJT335M020RNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TAJT335M020RNJ by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # TAJT335M020RNJ
Avnet Americas Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT335M020RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Container: Reel 0
RFQ
DISTI # TAJT335M020RNJ
TME Capacitor: tantalum, 3.3uF, 20VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 0
  • 2,500 $0.2300
$0.2300 RFQ
DISTI # TAJT335M020RNJ
Avnet Abacus Surface Mount Tantalum Capacitor, 3.3 uF, 20 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT335M020RNJ) RoHS: Compliant Min Qty: 15000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for TAJT335M020RNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJT335M020RNJ by Kyocera AVX Components

TAJT335M020RNJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3000 mΩ
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0007 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Ripple Current
65 mA
Size Code
1210
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TAJT335M020RNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJT335M020RNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJT335M020RNJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJT335M020RNJ would you like to use for your alert(s)?
  • Please alert me when TAJT335M020RNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJT335M020RNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJT335M020RNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJT335M020RNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJT335M020RNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJT335M020RNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: