Part Details for TAJT335M025RNJ by Kyocera AVX Components
Overview of TAJT335M025RNJ by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT335M025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J4014
|
Newark | Capacitor Tant, 3.3Uf, 25V, 1210 20%, Capacitance:3.3µf, Capacitance Tolerance:± 20%, Capacitor Case Style:1210 [3225 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:3.5Ohm Rohs Compliant: Yes |Kyocera Avx TAJT335M025RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 | Buy Now |
DISTI #
73R9219
|
Newark | Tantalum Capacitor, 3.3Uf, 25V, 1210 20%, Capacitance:3.3µf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:151Ma Rohs Compliant: Yes |Kyocera Avx TAJT335M025RNJ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7580 | Buy Now |
DISTI #
TAJT335M025RNJ-ND
|
DigiKey | CAP TANT 3.3UF 20% 25V 1411 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4614 | Buy Now |
DISTI #
TAJT335M025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, ? 20%, -55 ?C, 125 ?C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT335M025RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3504 | Buy Now |
DISTI #
581-TAJT335M025R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 3.3uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977701
|
RS | Conventional MnO2,3.3 uF,25 V | AVX TAJT335M025RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4080 / $0.4800 | RFQ |
DISTI #
TAJT335M025RNJ
|
TME | Capacitor: tantalum, 3.3uF, 25VDC, SMD, T, 1210, ±20%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2840 | RFQ |
DISTI #
TAJT335M025RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, � 20%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT335M025RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT335M025RNJ
TAJT335M025RNJ CAD Models
TAJT335M025RNJ Part Data Attributes
|
TAJT335M025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT335M025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 60 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |