Part Details for TAJT475K020RNJ by Kyocera AVX Components
Overview of TAJT475K020RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJT475K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M6485
|
Newark | Capacitor Tant, 4.7Uf, 20V, 3.1 Ohm, 0.1, 1210, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:3.1Ohm, Manufacturer Size Code:T, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJT475K020RNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4480 | Buy Now |
DISTI #
54J4031
|
Newark | Capacitor Tant, 4.7Uf, 20V, 1210 10%, Full Reel, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Esr:3.1Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:161Marohs Compliant: Yes |Kyocera Avx TAJT475K020RNJ Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 | Buy Now |
DISTI #
TAJT475K020RNJ-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 1411 Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3772 | Buy Now |
DISTI #
TAJT475K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT475K020RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4081 / $0.4500 | Buy Now |
DISTI #
581-TAJT475K020RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 10% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
73977693
|
RS | Conventional MnO2,4.7 uF,20 V | AVX TAJT475K020RNJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3340 / $0.3920 | RFQ |
DISTI #
TAJT475K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT475K020RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4081 / $0.4500 | Buy Now |
DISTI #
TAJT475K020RNJ
|
TME | Capacitor: tantalum, 4.7uF, 20VDC, SMD, T, 1210, ±10%, -55÷125°C Min Qty: 2500 | 0 |
|
$0.2240 | RFQ |
DISTI #
TAJT475K020RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 20 V, � 10%, -55 �C, 125 �C, 1210 [3528-12 Metric] - Tape and Reel (Alt: TAJT475K020RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJT475K020RNJ
TAJT475K020RNJ CAD Models
TAJT475K020RNJ Part Data Attributes:
|
TAJT475K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJT475K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3100 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 64 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJT475K020RNJ
This table gives cross-reference parts and alternative options found for TAJT475K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJT475K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKID475TT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1210, CHIP | Cal-Chip Electronics | TAJT475K020RNJ vs TCKID475TT |