Part Details for TAJV107K025SNJ by Kyocera AVX Components
Overview of TAJV107K025SNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV107K025SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8700
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJV107K025SNJ Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.3600 | Buy Now |
DISTI #
478-TAJV107K025SNJTR-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2924 Min Qty: 1500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6594 | Buy Now |
DISTI #
TAJV107K025SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV107K025SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8349 / $1.9974 | Buy Now |
DISTI #
581-TAJV107K025SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2924 ESR=400mOhms 10% RoHS: Compliant | 0 |
|
$1.6400 / $1.7000 | Order Now |
DISTI #
73977669
|
RS | Conventional MnO2,100 uF,25 V | AVX TAJV107K025SNJ RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9800 / $2.3300 | RFQ |
|
Future Electronics | Standard SMD chip TAJ RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |
DISTI #
TAJV107K025SNJ
|
TME | Capacitor: tantalum, 100uF, 25VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 1500 | 0 |
|
$1.8000 | RFQ |
DISTI #
TAJV107K025SNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 100 uF, 25 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV107K025SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TAJV107K025SNJ
|
Avnet Asia | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] (Alt: TAJV107K025SNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TAJV107K025SNJ
TAJV107K025SNJ CAD Models
TAJV107K025SNJ Part Data Attributes
|
TAJV107K025SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV107K025SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 316 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV107K025SNJ
This table gives cross-reference parts and alternative options found for TAJV107K025SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV107K025SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510E107K025AGE050C-7280 | CAP,TANTALUM / TA2O5,100UF,25VDC,10% -TOL,10% +TOL | KEMET Corporation | TAJV107K025SNJ vs T510E107K025AGE050C-7280 |
TAJV107K025Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJV107K025SNJ vs TAJV107K025Y |