There are no models available for this part yet.
Overview of TAJV226K050HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJV226K050HNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T9735
|
Newark | Tantalum Chips/T&r Rohs Compliant: Yes |Kyocera Avx TAJV226K050HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0100 / $3.1900 | Buy Now | |
DISTI #
TAJV226K050HNJ
|
Avnet Americas | Cap Tant Solid 22uF 50V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.6 Ohm 125°C T/R - Tape and Reel (Alt: TAJV226K050HNJ) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.8218 | Buy Now | |
DISTI #
581-TAJV226K050H
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 10% RoHS: Not Compliant | 0 |
|
$3.0900 / $3.2700 | Order Now | |
DISTI #
73982498
|
RS | Conventional MnO2,22 uF,50 V | AVX TAJV226K050HNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.2800 | RFQ |
CAD Models for TAJV226K050HNJ by Kyocera AVX Components
Part Data Attributes for TAJV226K050HNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2924
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
17 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
600 mΩ
|
Height
|
3.55 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.011 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
258 mA
|
Size Code
|
2924
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
6.1 mm
|
Alternate Parts for TAJV226K050HNJ
This table gives cross-reference parts and alternative options found for TAJV226K050HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV226K050HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV226K050CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CWLZ0024 |
TBJV226K050LWSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050LWSB0H45 |
TBJV226K050CWLZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CWLZ0023 |
TBJV226K050CWSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CWSZ0745 |
TBJV226K050CBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CBSC0923 |
TBJV226K050CSSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CSSB0H24 |
TBJV226K050CSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050CSSC0900 |
TBJV226K050LRSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050LRSB0H45 |
TBJV226K050LSSB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050LSSB0745 |
TBJV226K050LSLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2924, | Kyocera AVX Components | TAJV226K050HNJ vs TBJV226K050LSLB0023 |
Related Parts for TAJV226K050HNJ
-
TAJV226K050RNJFixed Capacitors
-
CRCW060351R0FKEAFixed Resistors
-
3-644461-6Headers and Edge Type Connectors
-
RL822-221K-RCFixed Inductors
-
DSA80C100PBRectifier Diodes
-
CC2824E474R-10Data Line Filters
-
MC68HC11E1CFNE2Microcontrollers
-
TCJY226M020R0070Tantalum Capacitors
-
ADP7102ACPZ-3.0-R7Linear Regulator ICs