Part Details for TAJV336K035RNJ by Kyocera AVX Components
Overview of TAJV336K035RNJ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJV336K035RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6356
|
Newark | Capacitor Tant, 33Uf, 35V, 2924 10%, Full Reel, Capacitance:33µf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:500Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:707Ma Rohs Compliant: Yes |Kyocera Avx TAJV336K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $3.1400 | Buy Now |
DISTI #
73R9241
|
Newark | Tantalum Capacitor, 33Uf, 35V, 2924 10%, Capacitance:33µf, Voltage(Dc):35V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:500Ohm, Manufacturer Size Code:V, Failure Rate:-, Ripple Current:707Ma Rohs Compliant: Yes |Kyocera Avx TAJV336K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.0400 | Buy Now |
DISTI #
TAJV336K035RNJ-ND
|
DigiKey | CAP TANT 33UF 10% 35V 2924 Min Qty: 2000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4999 | Buy Now |
DISTI #
TAJV336K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 35 V, ± 10%, -55 °C, 125 °C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV336K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2986 | Buy Now |
DISTI #
581-TAJV336K035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 33uF 10% RoHS: Compliant | 0 |
|
$2.4900 / $2.9500 | Order Now |
DISTI #
73977653
|
RS | Conventional MnO2,33 uF,35 V | AVX TAJV336K035RNJ RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $3.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.4800 | Buy Now |
DISTI #
TAJV336K035RNJ
|
TME | Capacitor: tantalum, 33uF, 35VDC, SMD, V, 2924, ±10%, -55÷125°C Min Qty: 400 | 0 |
|
$2.4500 | RFQ |
DISTI #
TAJV336K035RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 35 V, � 10%, -55 �C, 125 �C, 2924 [7361-38 Metric] - Tape and Reel (Alt: TAJV336K035RNJ) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJV336K035RNJ
TAJV336K035RNJ CAD Models
TAJV336K035RNJ Part Data Attributes
|
TAJV336K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJV336K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2924, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0116 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 283 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TAJV336K035RNJ
This table gives cross-reference parts and alternative options found for TAJV336K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJV336K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV336K035LRLZ0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LRLZ0H23 |
TBJV336K035LSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LSLZ0723 |
TBJV336K035LWSC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LWSC0H23 |
TBJV336K035LWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LWSB0724 |
TPSV336K035H0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2924, CHIP | Kyocera AVX Components | TAJV336K035RNJ vs TPSV336K035H0200 |
TBJV336K035LWSZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LWSZ0923 |
TBJV336K035LBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LBLZ0045 |
TBJV336K035LRLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LRLC0800 |
TBJV336K035LSSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924, | Kyocera AVX Components | TAJV336K035RNJ vs TBJV336K035LSSZ0700 |
TPSV336K035A0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, 2924 | Kyocera AVX Components | TAJV336K035RNJ vs TPSV336K035A0200V |