There are no models available for this part yet.
Overview of TAJW105M050RNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJW105M050RNJ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TAJW105M050RNJ-ND
|
DigiKey | CAP TANT 1UF 20% 50V 2312 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6813 | Buy Now | |
DISTI #
TAJW105M050RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 50 V, ± 20%, -55 °C, 125 °C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW105M050RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5325 | Buy Now | |
DISTI #
581-TAJW105M050RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% A 581-TAJW105K050RNJ RoHS: Compliant | 0 |
|
$0.2190 / $0.7900 | Order Now | |
DISTI #
73982486
|
RS | Conventional MnO2,1.0 uF,50 V | AVX TAJW105M050RNJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ | |
DISTI #
TAJW105M050RNJ
|
TME | Capacitor: tantalum, 1uF, 50VDC, SMD, W, 2312, ±20%, -55÷125°C, 4.4Ω Min Qty: 1000 | 0 |
|
$0.5310 | RFQ | |
DISTI #
TAJW105M050RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 50 V, � 20%, -55 �C, 125 �C, 2312 [6032-15 Metric] - Tape and Reel (Alt: TAJW105M050RNJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TAJW105M050RNJ by Kyocera AVX Components
Part Data Attributes for TAJW105M050RNJ by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2312
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
4400 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
57 mA
|
Size Code
|
2312
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
3.2 mm
|
Alternate Parts for TAJW105M050RNJ
This table gives cross-reference parts and alternative options found for TAJW105M050RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJW105M050RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJW105M050BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050BNJ |
TCMIX105UT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJW105M050RNJ vs TCMIX105UT |
TAJW105M050B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050B |
TAJW105M050ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050ANJ |
TAJW105M050SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050SNJ |
TAJW105M050A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 1uF, SURFACE MOUNT, 2312, CHIP | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050A |
TAJW105M050PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJW105M050RNJ vs TAJW105M050PNJ |