Part Details for TAJX157M006RNJ by Kyocera AVX Components
Overview of TAJX157M006RNJ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJX157M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJX157M006RNJ-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 2917 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TAJX157M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TAJX157M006RNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJX157M006RNJ
|
TME | Capacitor: tantalum, 150uF, 6.3VDC, SMD, X, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.5980 | RFQ |
DISTI #
TAJX157M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 150 uF, 6.3 V, � 20%, -55 �C, 125 �C, 2917 [7343-15 Metric] - Tape and Reel (Alt: TAJX157M006RNJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TAJX157M006RNJ
TAJX157M006RNJ CAD Models
TAJX157M006RNJ Part Data Attributes
|
TAJX157M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJX157M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJX157M006RNJ
This table gives cross-reference parts and alternative options found for TAJX157M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJX157M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491W157M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJX157M006RNJ vs T491W157M006ATAUTO7280 |
T491W157M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJX157M006RNJ vs T491W157M006ZT7280 |
TAJX157M006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TAJX157M006RNJ vs TAJX157M006PNJ |
TCMOJ157WT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJX157M006RNJ vs TCMOJ157WT |
TAJX157M006A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJX157M006RNJ vs TAJX157M006A |
T491W157M006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJX157M006RNJ vs T491W157M006ATAUTO |
T491W157M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJX157M006RNJ vs T491W157M006ZT |
592D157X06R3D2T15H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TAJX157M006RNJ vs 592D157X06R3D2T15H |
B45192E1157M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJX157M006RNJ vs B45192E1157M406 |
TAJX157M006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 150uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TAJX157M006RNJ vs TAJX157M006B |